DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J15CHE3/61

Digi-Key Part Number
SMA5J15CHE3/61-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMA5J15CHE3/61
Supplier
Description
TVS DIODE 15VWM 26.9VC DO214AC
Detailed Description
26.9V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
26.9V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1 800
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ15CA-13-FDiodes Incorporated399SMAJ15CA-FDICT-ND€0,42000Similar
SMAJ17CABourns Inc.2 148SMAJ17CABCT-ND€0,35000Similar
SM4T15CAYSTMicroelectronics4 960497-11795-1-ND€0,61000Similar
TV04A150JB-GComchip Technology354641-1465-1-ND€0,34000Similar
SMAJ16CA-TPMicro Commercial Co2 986SMAJ16CA-TPMSCT-ND€0,38000Similar