


S3JHE3_A/I | |
|---|---|
DigiKey Part Number | S3JHE3_A/IGITR-ND - Tape & Reel (TR) S3JHE3_A/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3JHE3_A/I |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,51600 | € 5,16 |
| 100 | € 0,33490 | € 33,49 |
| 500 | € 0,25698 | € 128,49 |
| 1 000 | € 0,23188 | € 231,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,19616 | € 686,56 |
| 7 000 | € 0,18070 | € 1 264,90 |
| 10 500 | € 0,17282 | € 1 814,61 |
| 17 500 | € 0,16397 | € 2 869,47 |
| 24 500 | € 0,15873 | € 3 888,89 |
| 35 000 | € 0,15364 | € 5 377,40 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |