DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

P6SMB18A-M3/5B

Digi-Key Part Number
P6SMB18A-M3/5B-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
P6SMB18A-M3/5B
Supplier
Description
TVS DIODE 15.3VWM 25.2VC DO214AA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
9 600€0,14838€1 424,45
Additional Resources
AttributeDescription
Standard Package3 200
Substitutes (23)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SM6T18AYSTMicroelectronics66497-10795-1-ND€0,87000Similar
SMBJP6KE18A-TPMicro Commercial Co1 517SMBJP6KE18A-TPMSCT-ND€0,40000Similar
SMBJP6KE20A-TPMicro Commercial Co10 383353-SMBJP6KE20A-TPCT-ND€0,40000Similar
SMBJ17ATaiwan Semiconductor Corporation12 000SMBJ17AFSCT-ND€0,56000Similar
SMBJ18ALittelfuse Inc.14 118SMBJ18ALFCT-ND€0,42000Similar