SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5250C-G3-08

Digi-Key Part Number
MMSZ5250C-G3-08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
MMSZ5250C-G3-08
Supplier
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
20 V
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
15 000€0,04453€667,95
Additional Resources
AttributeDescription
Standard Package15 000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DDZ20CSF-7Diodes Incorporated4 127DDZ20CSF-7DICT-ND€0,16000Similar
BZT52C20-7-FDiodes Incorporated209 434BZT52C20-FDICT-ND€0,20000Similar
BZT52C20S-7-FDiodes Incorporated1BZT52C20S-FDICT-ND€0,27000Similar
MMSZ4707T1Gonsemi5 077MMSZ4707T1GOSCT-ND€0,26000Similar
MMSZ5250B-7-FDiodes Incorporated2 301MMSZ5250B-FDICT-ND€0,20000Similar