SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5236C-E3-08

Digi-Key Part Number
MMBZ5236C-E3-08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
MMBZ5236C-E3-08
Supplier
Description
DIODE ZENER 7.5V 225MW SOT23-3
Detailed Description
Zener Diode 7.5 V 225 mW ±2% Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
7.5 V
Tolerance
±2%
Power - Max
225 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
15 000€0,02968€445,20
Additional Resources
AttributeDescription
Standard Package15 000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DDZX7V5C-7Diodes Incorporated667DDZX7V5CDICT-ND€0,26000Similar
BZX84C7V5-7-FDiodes Incorporated5 782BZX84C7V5-FDICT-ND€0,15000Similar
MMBZ5236BW-7-FDiodes Incorporated6 0001034-MMBZ5236BW-FDICT-ND€0,31000Similar
SZBZX84B7V5LT1Gonsemi84 000SZBZX84B7V5LT1G-ND€0,02646Similar