cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRKJ91/16A

Digi-Key Part Number
IRKJ91/16A-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
IRKJ91/16A
Supplier
Description
DIODE MODULE 1.6KV 100A ADDAPAK
Detailed Description
Diode Array 1 Pair Common Anode Standard 1600 V 100A Chassis Mount ADD-A-PAK (2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
100A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 1600 V
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (2)
Supplier Device Package
ADD-A-PAK®
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
*IRKJ91/16A
IRKJ91/16
IRKJ91/16-ND
VS-IRKJ91/16A
VS-IRKJ91/16A-ND
VSIRKJ91/16A
VSIRKJ91/16A-ND
Standard Package10