4-SIP, GSIB-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSIB2060N-M3/45

Digi-Key Part Number
GSIB2060N-M3/45-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
GSIB2060N-M3/45
Supplier
Description
BRIDGE RECT 1P 600V 20A GSIB-5S
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GSIB-5S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
20 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 7.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GSIB-5S
Supplier Device Package
GSIB-5S
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Tube
QtyUnit PriceExt Price
1 200€1,36033€1 632,40
Additional Resources
AttributeDescription
Standard Package1 200