TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEPE16DT-E3/45

Digi-Key Part Number
FEPE16DT-E3/45-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
FEPE16DT-E3/45
Supplier
Description
DIODE ARRAY GP 200V 16A TO220AB
Detailed Description
Diode Array 1 Pair Common Cathode Standard 200 V 16A Through Hole TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1 000