
BZX55B13-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B13-TR-ND - Tape & Reel (TR) 112-BZX55B13-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B13-TR |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 26 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28400 | € 2,84 |
| 100 | € 0,17970 | € 17,97 |
| 500 | € 0,13486 | € 67,43 |
| 1 000 | € 0,12036 | € 120,36 |
| 2 000 | € 0,10814 | € 216,28 |
| 5 000 | € 0,09489 | € 474,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08669 | € 866,90 |
| 20 000 | € 0,07980 | € 1 596,00 |
| 30 000 | € 0,07628 | € 2 288,40 |
| 50 000 | € 0,07234 | € 3 617,00 |
| 70 000 | € 0,07000 | € 4 900,00 |
| 100 000 | € 0,06773 | € 6 773,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |


