SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C47-HE3-08

Digi-Key Part Number
BZX384C47-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZX384C47-HE3-08
Supplier
Description
DIODE ZENER 47V 200MW SOD323
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
47 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
15 000€0,03117€467,55
Additional Resources
AttributeDescription
Standard Package15 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMDZ47V TR PBFREECentral Semiconductor Corp5 6401514-CMDZ47VTRPBFREECT-ND€0,34000Similar