SOD-57, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03D200-TR

Digi-Key Part Number
BZT03D200-TR-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZT03D200-TR
Supplier
Description
TVS DIODE 158VWM 284VC SOD57
Detailed Description
284V Clamp 1.1A Ipp Tvs Diode Through Hole SOD-57
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
158V
Voltage - Breakdown (Min)
180V
Voltage - Clamping (Max) @ Ipp
284V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
SOD-57, Axial
Supplier Device Package
SOD-57
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package25 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZT03C200-TRVishay General Semiconductor - Diodes Division1 188BZT03C200-TRGICT-ND€0,58000Similar