Similar
Similar

BAV70-E3-18 | |
|---|---|
DigiKey Part Number | BAV70-E3-18GITR-ND - Tape & Reel (TR) BAV70-E3-18GICT-ND - Cut Tape (CT) BAV70-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-E3-18 |
Description | DIODE ARRAY GP 70V 125MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 125mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 125mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV170,215 | Nexperia USA Inc. | 10 232 | 1727-4830-1-ND | € 0,15000 | Similar |
| BAV170-7-F | Diodes Incorporated | 11 767 | BAV170-FDICT-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20300 | € 2,03 |
| 100 | € 0,12760 | € 12,76 |
| 500 | € 0,09470 | € 47,35 |
| 1 000 | € 0,08403 | € 84,03 |
| 2 000 | € 0,07505 | € 150,10 |
| 5 000 | € 0,06530 | € 326,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05927 | € 592,70 |
| 20 000 | € 0,05419 | € 1 083,80 |
| 30 000 | € 0,05160 | € 1 548,00 |
| 50 000 | € 0,04869 | € 2 434,50 |
| 70 000 | € 0,04697 | € 3 287,90 |
| 100 000 | € 0,04530 | € 4 530,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |


