DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC160A-E3/57T

Digi-Key Part Number
1.5SMC160A-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC160A-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC160A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1.5SMC160A-E3/57T
Supplier
Description
TVS DIODE 136VWM 219VC SMC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
6.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0,51000€0,51
10€0,43900€4,39
100€0,32820€32,82
Tape & Reel (TR)
QtyUnit PriceExt Price
850€0,25781€219,14
1 700€0,19922€338,67
2 550€0,18164€463,18
5 950€0,17578€1 045,89
Additional Resources
AttributeDescription
Other Names
1.5SMC160A-E3/57T-ND
1.5SMC160A-E3/57TGITR
1.5SMC160A-E3/57TGIDKR
1.5SMC160A-E3/57TGICT
Standard Package850