FOIL-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOIL-1206
Z-Foil Wraparound

Y1625200R000Q0W

Digi-Key Part Number
Y1625200R000Q0W-ND
Manufacturer
Manufacturer Product Number
Y1625200R000Q0W
Description
RES SMD 200 OHM 0.02% 0.3W 1206
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
200 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tray
Product Status
Active
Resistance
200 Ohms
Tolerance
±0.02%
Power (Watts)
0.3W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tray
QtyUnit PriceExt Price
1 000€6,09821€6 098,21
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1 000