cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09600R27770B9L

Digi-Key Part Number
Y09600R27770B9L-ND
Manufacturer
Manufacturer Product Number
Y09600R27770B9L
Description
RES 0.2777 OHM 10W 0.1% RADIAL
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
277.7 mOhms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Product Status
Active
Resistance
277.7 mOhms
Tolerance
±0.1%
Power (Watts)
10W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±3ppm/°C
Operating Temperature
-
Package / Case
Radial - 4 Leads
Supplier Device Package
-
Size / Dimension
1.340" L x 0.210" W (34.04mm x 5.33mm)
Height - Seated (Max)
1.063" (27.00mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1 000€26,88796€26 887,96
Additional Resources
AttributeDescription
Standard Package1 000