PTF561K0000BYEB | ||
---|---|---|
DigiKey Part Number | PTF1.0KCTR-ND - Tape & Reel (TR) PTF1.0KCCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PTF561K0000BYEB | |
Description | RES 1K OHM 1/8W 0.1% AXIAL | |
Manufacturer Standard Lead Time | 57 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PTF561K0000BYEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 4,97000 | € 4,97 |
10 | € 4,26300 | € 42,63 |
25 | € 4,11040 | € 102,76 |
50 | € 3,82340 | € 191,17 |
100 | € 3,17340 | € 317,34 |
250 | € 2,86756 | € 716,89 |
500 | € 2,62860 | € 1 314,30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | € 2,40876 | € 2 408,76 |
2 000 | € 2,37053 | € 4 741,06 |