CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF606K8000GKRE

Digi-Key Part Number
CMF606K8000GKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF606K8000GKRE
Description
RES 6.8K OHM 1W 2% AXIAL
Manufacturer Standard Lead Time
62 Weeks
Detailed Description
6.8 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
6.8 kOhms
Tolerance
±2%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 500€0,15150€378,75
5 000€0,14867€743,35
12 500€0,14279€1 784,88
25 000€0,13996€3 499,00
62 500€0,13992€8 745,00
Additional Resources
AttributeDescription
Standard Package2 500