MKT1822522254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,70291
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,69627
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 2,02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 430
Unit Price: € 3,54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,19683
Datasheet

Parametric Equivalent


KEMET
In Stock: 506
Unit Price: € 2,19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,93982
Datasheet
2.2 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1822522254

DigiKey Part Number
MKT1822522254-ND
Manufacturer
Manufacturer Product Number
MKT1822522254
Description
CAP FILM 2.2UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.453" W (31.50mm x 11.50mm)
Capacitance
Height - Seated (Max)
0.807" (20.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160225J250P-FCornell Dubilier Knowles0160225J250P-F-ND€ 2,70291Parametric Equivalent
F461FC225J250ZKEMET0399-F461FC225J250Z-ND€ 1,69627Parametric Equivalent
R60MR42205040JKEMET0399-11852-ND€ 2,02000Parametric Equivalent
R60MR4220AA30JKEMET430399-R60MR4220AA30J-ND€ 3,54000Parametric Equivalent
R60MR4220CK40JKEMET0399-R60MR4220CK40JTR-ND€ 1,19683Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125€ 2,20128€ 275,16
Manufacturers Standard Package
Unit Price without VAT:€ 2,20128
Unit Price with VAT:€ 2,66355