cms-photo-not-available

BFC238632474

BFC238632474-ND
Vishay Beyschlag/Draloric/BC Components
BFC238632474
CAP FILM 0.47UF 10% 1KVDC SCREW
25 Weeks
0.47 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet Datasheet
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.47 µF
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-50°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
1.732" L x 1.181" W (44.00mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
Screw Terminals
Lead Spacing
0.894" (22.70mm)
Applications
Snubber
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Bulk
Unit Price
56€12,39179€693,94
Additional Resources
AttributeDescription
Other Names222238632474
Standard Package56