
BFC237521913 | ||
---|---|---|
Digi-Key Part Number | BFC237521913-ND | |
Manufacturer | ||
Manufacturer Product Number | BFC237521913 | |
Description | CAP FILM 0.091UF 3.5% 1KVDC RAD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 0.091 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±3.5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 1.181" L x 0.394" W (30.00mm x 10.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | KP/MKP375 (BFC2375) Series Datasheet |
HTML Datasheet | KP/MKP375 (BFC2375) Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | € 3,58158 | € 1 790,79 |
Attribute | Description |
---|---|
Other Names | 222237521913 |
Standard Package | 500 |