cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCK14F

Digi-Key Part Number
CCK14F-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
CCK14F
Supplier
Description
CARD RACK KIT 3UX19X12 FRAME
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Aluminum Subrack Kit 3U = 5.250" (133.35mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Type
Subrack Kit
Size / Dimension
12.000" L x 19.000" W (304.80mm x 482.60mm)
Height
3U = 5.250" (133.35mm)
Card Size Range
2.500" ~ 4.500" H x 9.600" L (63.50mm ~ 114.30mm x 243.84mm)
Guide Method
No Card Guide
Material
Aluminum
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9403.90.8041
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€133,49000€133,49
Additional Resources
AttributeDescription
Standard Package1