cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR27-5

Digi-Key Part Number
BR27-5-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
BR27-5
Supplier
Description
CARD GUIDE FOR 4.48" PC BOARDS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Aluminum, Snap-In Mount, 3.005" (76.33mm)
For Use With/Related Products
4.480" (113.79mm) PC Boards
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8534.00.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€12,53000€12,53
Additional Resources
AttributeDescription
Standard Package1