U342-HGU3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U342-HGU3

Digi-Key Part Number
TL1387-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
U342-HGU3
Supplier
Description
USB 3.0 DOCKING STATION FOR MICR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
DisplayPort - Mini, USB to Ethernet, HDMI, USB
Convert From (Adapter End)
DisplayPort - Mini Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female (3)
Interface
-
Features
-
Utilized IC / Part
-
Includes
External Power Supply, Displayport - Mini Male to Male Cable
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€88,31000€88,31
10€82,42500€824,25
25€79,48120€1 987,03
50€78,30380€3 915,19
100€76,53760€7 653,76
250€73,59384€18 398,46