SMX3000XLRT2U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMX3000XLRT2U

Digi-Key Part Number
SMX3000XLRT2U-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
SMX3000XLRT2U
Supplier
Description
UPS INTL SMART RACKMOUNT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Applications
Network, Single Phase
Form
Rackmount, Tower
Power - Rated
3kVA / 2250W
AC Outlets
9 (UPS)
Backup Time - Max Load
4 minutes
Media Lines Protected
RS-232
Voltage - Output
220V, 230V, 240V
Input Connector
C20
Output Connector
C13 (8), C19
Cord Length
-
Size / Dimension
19.000" L x 17.500" W (482.60mm x 444.50mm)
Height
3.500" (88.90mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
Additional Resources
AttributeDescription
Standard Package1