P948-12I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P948-12I

Digi-Key Part Number
TL1694-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P948-12I
Supplier
Description
CABLE SATA RECTANG 2F-2M 304.8MM
Detailed Description
15, 7, 4 Position SATA, Rectangular Plug (2) to Receptacle 1.00' (304.80mm) Black, Red Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Cable Connectors
SATA, Rectangular
Number of Positions
15, 7, 4
Connector Type
Plug (2) to Receptacle
Gender
Female to Male (2)
Fastening Type
Push-Pull
Features
-
Cable Type
Flat, Individual
Usage
Internal, Power Cable
Length
1.00' (304.80mm)
Color
Black, Red
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
6Gbps
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€5,49000€5,49