P122-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P122-000

Digi-Key Part Number
P122-000-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P122-000
Supplier
Description
ADAPT DVI-D PLUG TO DFP RCPT
Detailed Description
Adapter Connector DVI-D, Single Link, Plug To DFP (Digital Flat Panel), Receptacle Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Convert From (Adapter End)
DVI-D, Single Link, Plug
Convert To (Adapter End)
DFP (Digital Flat Panel), Receptacle
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package1