N201-xyz-BL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-002-BL50BP

Digi-Key Part Number
N201-002-BL50BP-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N201-002-BL50BP
Supplier
Description
CABLE MOD 8P8C PLUG-PLUG 2' 50PK
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€105,39000€105,39
Additional Resources
AttributeDescription
Standard Package1