N20-0xx-PU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-015-PU

Digi-Key Part Number
N200-015-PU-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N200-015-PU
Supplier
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Unshielded
Color
Purple
Features
Molded Plugs
Style
Cat6
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€7,36000€7,36
Additional Resources
AttributeDescription
Standard Package1