N024-01K-WH_B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N024-01K-WH_B
N024-01K-WH_A

N024-01K-WH

Digi-Key Part Number
N024-01K-WH-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N024-01K-WH
Supplier
Description
CABLE CAT5E 4PR 24AWG WHT 1000'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable White 24 AWG - 1000.0' (304.8m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Pair, Cat5e
Number of Conductors
8 (4 Pair)
Wire Gauge
24 AWG
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC), Plenum
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-
Usage
Datacom
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€346,40000€346,40
Additional Resources
AttributeDescription
Standard Package1