EZA-VGAAX-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA-VGAAX-2

Digi-Key Part Number
EZA-VGAAX-2-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
EZA-VGAAX-2
Supplier
Description
EASY PULL TYPE-A RGB VGA CONN
Detailed Description
Connector Connector Kit, HD15 Male and Female Pigtail Cables with Stereo 3.5mm Sockets and Wallplate For PVC or Plenum Trunk Cables
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Accessory Type
Connector Kit, HD15 Male and Female Pigtail Cables with Stereo 3.5mm Sockets and Wallplate
For Use With/Related Products
PVC or Plenum Trunk Cables
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1