EZA-xxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA-035

Digi-Key Part Number
EZA-035-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
EZA-035
Supplier
Description
CBL 14POS FMALE TO FMALE 35'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Assembly 35.0' (10.67m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
14
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
DIN
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
14
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
DIN
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
35.0' (10.67m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
-
Usage
VGA Monitor
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€40,28000€40,28
Additional Resources
AttributeDescription
Standard Package1