




TEP 160-7218WIR | |
|---|---|
DigiKey Part Number | TEP160-7218WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 160-7218WIR |
Description | DC DC CONVERTER 48V 182W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3.8A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 160-7218WIR Models |
Category | Power (Watts) 182 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 9-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 223,16000 | € 223,16 |
| 5 | € 214,83400 | € 1 074,17 |
| 10 | € 211,33800 | € 2 113,38 |
| 25 | € 206,79560 | € 5 169,89 |
| Unit Price without VAT: | € 223,16000 |
|---|---|
| Unit Price with VAT: | € 270,02360 |

