
TCR5FM50A,RF | |
|---|---|
DigiKey Part Number | 264-TCR5FM50ARFTR-ND - Tape & Reel (TR) 264-TCR5FM50ARFCT-ND - Cut Tape (CT) 264-TCR5FM50ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5FM50A,RF |
Description | 500 MA FIXED OUTPUT LDO , 5.0 V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.264V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,20600 | € 2,06 |
| 25 | € 0,18280 | € 4,57 |
| 100 | € 0,15750 | € 15,75 |
| 250 | € 0,14552 | € 36,38 |
| 500 | € 0,13824 | € 69,12 |
| 1 000 | € 0,13225 | € 132,25 |
| 2 500 | € 0,12714 | € 317,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12212 | € 610,60 |
| 10 000 | € 0,11899 | € 1 189,90 |
| 15 000 | € 0,11742 | € 1 761,30 |
| 25 000 | € 0,11568 | € 2 892,00 |
| 35 000 | € 0,11466 | € 4 013,10 |
| 50 000 | € 0,11369 | € 5 684,50 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |