
SSM3J118TU(TE85L) | |
|---|---|
DigiKey Part Number | SSM3J118TU(TE85L)TR-ND - Tape & Reel (TR) SSM3J118TU(TE85L)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3J118TU(TE85L) |
Description | MOSFET P-CH 30V 1.4A UFM |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount UFM |
EDA/CAD Models | SSM3J118TU(TE85L) Models |
Category | Rds On (Max) @ Id, Vgs 240mOhm @ 650mA, 10V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 137 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 500mW (Ta) |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package UFM |
Drain to Source Voltage (Vdss) 30 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3J117TU,LF | Toshiba Semiconductor and Storage | 1 903 | SSM3J117TULFCT-ND | € 0,46000 | Direct |
| RRF015P03TL | Rohm Semiconductor | 5 634 | RRF015P03TLCT-ND | € 0,57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |