Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-VLGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC20225NPLR

DigiKey Part Number
296-48220-2-ND - Tape & Reel (TR)
296-48220-1-ND - Cut Tape (CT)
296-48220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC20225NPLR
Description
DGTL ISO 2.5KV 2CH GT DVR 13VLGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-VLGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
UCC20225NPLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4A, 6A
Mfr
Voltage - Output Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Voltage - Isolation
2500Vrms
Package / Case
13-VFLGA
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
13-VLGA (5x5)
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Approval Agency
CQC, CSA, UR, VDE
Pulse Width Distortion (Max)
6ns
Base Product Number
Rise / Fall Time (Typ)
6ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,83000€ 3,83
10€ 2,90300€ 29,03
25€ 2,67240€ 66,81
100€ 2,41750€ 241,75
250€ 2,29612€ 574,03
500€ 2,29250€ 1 146,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 2,08832€ 6 264,96
Manufacturers Standard Package
Unit Price without VAT:€ 3,83000
Unit Price with VAT:€ 4,63430