Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS79330DBVRM3

DigiKey Part Number
296-TPS79330DBVRM3TR-ND - Tape & Reel (TR)
296-TPS79330DBVRM3CT-ND - Cut Tape (CT)
296-TPS79330DBVRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79330DBVRM3
Description
IC REG LINEAR 3V 200MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-6
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-6
Voltage Dropout (Max)
0.2V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,19400€ 1,94
25€ 0,17240€ 4,31
100€ 0,14850€ 14,85
250€ 0,13700€ 34,25
500€ 0,13010€ 65,05
1 000€ 0,12441€ 124,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11738€ 352,14
6 000€ 0,11394€ 683,64
9 000€ 0,11222€ 1 009,98
15 000€ 0,11031€ 1 654,65
21 000€ 0,10920€ 2 293,20
30 000€ 0,10813€ 3 243,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,33880