
TPS62850240QDYCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62850240QDYCRQ1TR-ND - Tape & Reel (TR) 296-TPS62850240QDYCRQ1CT-ND - Cut Tape (CT) 296-TPS62850240QDYCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62850240QDYCRQ1 |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62850240QDYCRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62850220QDRLRQ1 | Texas Instruments | 3 075 | 296-TPS62850220QDRLRQ1CT-ND | € 1,76000 | Parametric Equivalent |
| TPS62850240QDRLRQ1 | Texas Instruments | 435 | 296-TPS62850240QDRLRQ1CT-ND | € 1,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,29900 | € 12,99 |
| 25 | € 1,18320 | € 29,58 |
| 100 | € 1,05610 | € 105,61 |
| 250 | € 0,99552 | € 248,88 |
| 500 | € 0,96078 | € 480,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,88377 | € 3 535,08 |
| 8 000 | € 0,86700 | € 6 936,00 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,12960 |