
TPS62140ARGTT | |
|---|---|
DigiKey Part Number | 296-36457-2-ND - Tape & Reel (TR) 296-36457-1-ND - Cut Tape (CT) 296-36457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62140ARGTT |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62140ARGTT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 10 | € 1,51500 | € 15,15 |
| 25 | € 1,38280 | € 34,57 |
| 100 | € 1,23730 | € 123,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,16808 | € 292,02 |
| 500 | € 1,12634 | € 563,17 |
| 750 | € 1,10544 | € 829,08 |
| 1 250 | € 1,08226 | € 1 352,83 |
| 1 750 | € 1,06873 | € 1 870,28 |
| 2 500 | € 1,05570 | € 2 639,25 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,46840 |



