Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 40-PowerLFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS544B20RVFR

DigiKey Part Number
296-46238-2-ND - Tape & Reel (TR)
296-46238-1-ND - Cut Tape (CT)
296-46238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS544B20RVFR
Description
IC REG BUCK ADJ 20A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS544B20RVFR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Selectable
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
40-LQFN-CLIP (7x5)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 9,20000€ 9,20
10€ 7,18800€ 71,88
25€ 6,68480€ 167,12
100€ 6,13190€ 613,19
250€ 6,05304€ 1 513,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 5,44082€ 13 602,05
Manufacturers Standard Package
Unit Price without VAT:€ 9,20000
Unit Price with VAT:€ 11,13200