
TPS54318RTET | |
|---|---|
DigiKey Part Number | 296-25189-2-ND - Tape & Reel (TR) 296-25189-1-ND - Cut Tape (CT) 296-25189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54318RTET |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54318RTET Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,22000 | € 2,22 |
| 10 | € 1,65300 | € 16,53 |
| 25 | € 1,51040 | € 37,76 |
| 100 | € 1,35380 | € 135,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,27920 | € 319,80 |
| 500 | € 1,23414 | € 617,07 |
| 750 | € 1,21160 | € 908,70 |
| 1 250 | € 1,18662 | € 1 483,28 |
| 1 750 | € 1,17202 | € 2 051,04 |
| 2 500 | € 1,15797 | € 2 894,92 |
| Unit Price without VAT: | € 2,22000 |
|---|---|
| Unit Price with VAT: | € 2,68620 |









