Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3850G33QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-45520-2-ND - Tape & Reel (TR) 296-45520-1-ND - Cut Tape (CT) 296-45520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850G33QDRCRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850G33QDRCRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 10-VFDFN Exposed Pad |
Voltage - Threshold 3.3V | Supplier Device Package 10-VSON (3x3) |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3850G33DRCR | Texas Instruments | 2 783 | 296-51933-1-ND | € 2,13000 | Parametric Equivalent |
| TPS3850G33DRCT | Texas Instruments | 360 | 296-45105-1-ND | € 2,51000 | Parametric Equivalent |
| TPS3850H33DRCR | Texas Instruments | 1 799 | 296-51939-1-ND | € 2,13000 | Parametric Equivalent |
| TPS3850H33DRCT | Texas Instruments | 1 242 | 296-45110-1-ND | € 2,51000 | Parametric Equivalent |
| TPS3850H33QDRCRQ1 | Texas Instruments | 6 998 | 296-45527-1-ND | € 2,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,48000 | € 2,48 |
| 10 | € 1,84800 | € 18,48 |
| 25 | € 1,69080 | € 42,27 |
| 100 | € 1,51840 | € 151,84 |
| 250 | € 1,43620 | € 359,05 |
| 500 | € 1,40774 | € 703,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,29543 | € 3 886,29 |
| 6 000 | € 1,27076 | € 7 624,56 |
| Unit Price without VAT: | € 2,48000 |
|---|---|
| Unit Price with VAT: | € 3,00080 |






