
TPS3823A-33DBVT | |
|---|---|
DigiKey Part Number | 296-37179-2-ND - Tape & Reel (TR) 296-37179-1-ND - Cut Tape (CT) 296-37179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823A-33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823A-33DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3823-33DBVR | Texas Instruments | 14 406 | 296-1357-1-ND | € 1,04000 | Parametric Equivalent |
| TPS3823-33DBVT | Texas Instruments | 10 728 | 296-26950-1-ND | € 1,42000 | Parametric Equivalent |
| TPS3823A-33DBVR | Texas Instruments | 17 924 | 296-37124-1-ND | € 0,71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 1,02800 | € 10,28 |
| 25 | € 0,93320 | € 23,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,99800 | € 9,98 |
| 25 | € 0,90600 | € 22,65 |
| 100 | € 0,80550 | € 80,55 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,64560 |