PT5049A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5049M

Digi-Key Part Number
PT5049M-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT5049M
Supplier
Description
DC DC CONVERTER 20V
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 20V - - 500mA 4.75V - 14V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
14V
Voltage - Output 1
20V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other NamesPT5049M-NDR
Standard Package350