20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM5101PWR

Digi-Key Part Number
296-28786-2-ND - Tape & Reel (TR)
296-28786-1-ND - Cut Tape (CT)
296-28786-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
PCM5101PWR
Supplier
Description
IC DAC 16/24/32BIT 384K 20TSSOP
Detailed Description
DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DAC, Audio
Number of Channels
1
Resolution (Bits)
16 b, 24 b, 32 b
Sampling Rate (Per Second)
384k
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 000€2,82853€5 657,06

Additional Resources
AttributeDescription
Other Names
-PCM5101PWR-NDR
296-28786-1
2156-PCM5101PWR
296-28786-2
-296-28786-1-ND
296-28786-6
TEXTISPCM5101PWR
Standard Package2 000