


LP3985IM5-3.3 | |
|---|---|
DigiKey Part Number | 296-37644-2-ND - Tape & Reel (TR) 296-37644-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-3.3 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-3.3 Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985IM5-3.3/NOPB | Texas Instruments | 2 780 | LP3985IM5-3.3/NOPBCT-ND | € 0,77000 | Direct |
| LD3985M33R | STMicroelectronics | 16 458 | 497-3504-1-ND | € 0,58000 | Similar |
| LDS3985M33R | STMicroelectronics | 76 920 | 497-4257-1-ND | € 0,71000 | Similar |
| LTC1844ES5-3.3#TRMPBF | Analog Devices Inc. | 1 066 | LTC1844ES5-3.3#TRMPBFCT-ND | € 3,84000 | Similar |
| LTC1844ES5-3.3#TRPBF | Analog Devices Inc. | 2 180 | LTC1844ES5-3.3#TRPBFCT-ND | € 3,84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,60600 | € 6,06 |
| 25 | € 0,54640 | € 13,66 |
| 100 | € 0,48090 | € 48,09 |
| 250 | € 0,44968 | € 112,42 |
| 500 | € 0,43086 | € 215,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41538 | € 415,38 |
| 2 000 | € 0,40264 | € 805,28 |
| 3 000 | € 0,39626 | € 1 188,78 |
| 5 000 | € 0,38919 | € 1 945,95 |
| 7 000 | € 0,38505 | € 2 695,35 |
| 10 000 | € 0,38108 | € 3 810,80 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |