Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358Q3MM/NOPB

DigiKey Part Number
296-35698-2-ND - Tape & Reel (TR)
296-35698-1-ND - Cut Tape (CT)
296-35698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358Q3MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV358Q3MM/NOPB Models
Product Attributes
Filter Similar Products
Category
Current - Supply
210µA (x2 Channels)
Mfr
Current - Output / Channel
160 mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
1.7 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 124 675 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,27000€ 1,27
10€ 0,92500€ 9,25
25€ 0,83960€ 20,99
100€ 0,74470€ 74,47
250€ 0,69960€ 174,90
500€ 0,67238€ 336,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,64997€ 649,97
2 000€ 0,63153€ 1 263,06
3 000€ 0,62228€ 1 866,84
5 000€ 0,61205€ 3 060,25
7 000€ 0,60607€ 4 242,49
10 000€ 0,60032€ 6 003,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,27000
Unit Price with VAT:€ 1,53670

Other Suppliers on DigiKey

124 675In Stock
Ships from Rochester Electronics, LLC