
LMT89DCKR | |
|---|---|
DigiKey Part Number | 296-40299-2-ND - Tape & Reel (TR) 296-40299-1-ND - Cut Tape (CT) 296-40299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT89DCKR |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT89DCKR Models |
Category | Resolution 11.77mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 30°C (-50°C ~ 130°C) |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 130°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 2.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 5 | € 0,55600 | € 2,78 |
| 10 | € 0,52900 | € 5,29 |
| 25 | € 0,49360 | € 12,34 |
| 50 | € 0,47000 | € 23,50 |
| 100 | € 0,44840 | € 44,84 |
| 500 | € 0,40506 | € 202,53 |
| 1 000 | € 0,38895 | € 388,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36614 | € 1 098,42 |
| 6 000 | € 0,35328 | € 2 119,68 |
| 9 000 | € 0,34626 | € 3 116,34 |
| 15 000 | € 0,33791 | € 5 068,65 |
| 21 000 | € 0,33270 | € 6 986,70 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76230 |

