
LMT84DCKR | |
|---|---|
DigiKey Part Number | 296-38163-2-ND - Tape & Reel (TR) 296-38163-1-ND - Cut Tape (CT) 296-38163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT84DCKR |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT84DCKR Models |
Category | Resolution 5.5mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2.7°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 150°C |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 5 | € 0,41000 | € 2,05 |
| 10 | € 0,38700 | € 3,87 |
| 25 | € 0,36080 | € 9,02 |
| 50 | € 0,34300 | € 17,15 |
| 100 | € 0,32670 | € 32,67 |
| 500 | € 0,29398 | € 146,99 |
| 1 000 | € 0,28184 | € 281,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26464 | € 793,92 |
| 6 000 | € 0,25496 | € 1 529,76 |
| 9 000 | € 0,24967 | € 2 247,03 |
| 15 000 | € 0,24338 | € 3 650,70 |
| 21 000 | € 0,23945 | € 5 028,45 |
| 30 000 | € 0,23546 | € 7 063,80 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |

