YFF-6-BGA Pkg

LMG1020YFFR

Digi-Key Part Number
296-50208-2-ND - Tape & Reel (TR)
296-50208-1-ND - Cut Tape (CT)
296-50208-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMG1020YFFR
Supplier
Description
IC GATE DRVR LOW-SIDE 6DSBGA
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel, P-Channel MOSFET
Voltage - Supply
4.75V ~ 5.25V
Logic Voltage - VIL, VIH
1.8V, 1.7V
Current - Peak Output (Source, Sink)
7A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
375ps, 350ps
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€4.32000€4.32
10€3.87400€38.74
25€3.66240€91.56
100€3.17390€317.39
250€3.01120€752.80
500€2.70196€1,350.98
1,000€2.68721€2,687.21
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€2.68721€8,061.63