8-VSSOP

ADS8321EB/2K5

Digi-Key Part Number
296-41196-2-ND - Tape & Reel (TR)
296-41196-1-ND - Cut Tape (CT)
296-41196-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS8321EB/2K5
Supplier
Description
IC ADC 16BIT SAR 8VSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€10.38000€10.38
10€9.54100€95.41
25€9.14520€228.63
100€8.16100€816.10
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500€8.16104€20,402.60
Additional Resources
AttributeDescription
Other Names
296-41196-2
296-41196-6
ADS8321EB/2K5-ND
296-41196-1
Standard Package2,500